-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X8572
|
Newark | Mlcc, c0G,50V,5Pf,â±0.25Pf,2.5Mm/Bulk Rohs Compliant: Yes |Tdk FK18C0G1H050CN020 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-8379-ND
|
DigiKey | CAP CER 5PF 50V C0G RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
345 In Stock |
|
$0.0602 / $0.3000 | Buy Now |
DISTI #
FK18C0G1H050CN020
|
Avnet Americas | Cap Ceramic 5pF 50V C0G 0.25pF Radial 2.5mm 125?C Bulk - Bulk (Alt: FK18C0G1H050CN020) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0474 / $0.0554 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.0446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FK18C0G1H050CN020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK18C0G1H050CN020
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FK18C0G1H050CN020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK18C0G1H050CN020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK28C0G1H050CN006 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H050CN020 vs FK28C0G1H050CN006 |
FG18C0G1H050CNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H050CN020 vs FG18C0G1H050CNT06 |
FG28C0G1H050CNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FK18C0G1H050CN020 vs FG28C0G1H050CNT06 |
FG28C0G1H050CNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FK18C0G1H050CN020 vs FG28C0G1H050CNT00 |