There are no models available for this part yet.
Overview of FK20X5R1C106MN000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FK20X5R1C106MN000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74X8895
|
Newark | Mlcc, x5R,16V,10µf,â±20%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK20X5R1C106MN000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
445-FK20X5R1C106MN000-ND
|
DigiKey | CAP CER 10UF 16V X5R RADIAL Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3262 | Buy Now | |
DISTI #
FK20X5R1C106MN000
|
Avnet Americas | Cap Ceramic 10uF 16V X5R 20% Radial 5mm 85?C Bulk - Bulk (Alt: FK20X5R1C106MN000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2367 / $0.2767 | Buy Now | |
DISTI #
810-FK20X5R1C106M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG26X7R1E106KRT6 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.2230 | Buy Now |