FK22C0G2A104JN006
TDK Corporation
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 3016, RADIAL LEADED

Overview of FK22C0G2A104JN006 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FK22C0G2A104JN006 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74X8984
Newark Mlcc, c0G,100V,0.1µf,â±5%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK22C0G2A104JN006 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # FK22C0G2A104JN006-ND
DigiKey CAP CER 0.1UF 100V C0G RADIAL Min Qty: 1500 Lead time: 40 Weeks Container: Tape & Box (TB) Limited Supply - Call
  • 1,500 $0.7210
$0.7210 Buy Now
DISTI # FK22C0G2A104JN006
Avnet Americas Cap Ceramic 0.1uF 100V C0G 5% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: FK22C0G2A104JN006) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks, 0 Days Container: Ammo Pack 0
  • 1,500 $0.8300
  • 3,000 $0.8100
  • 6,000 $0.7900
  • 9,000 $0.7700
  • 12,000 $0.7500
  • 15,000 $0.7300
  • 150,000 $0.7100
$0.7100 / $0.8300 Buy Now
DISTI # 810-FK22C0G2A104006
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG20C0G2A473JNT0 RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,500 $0.6670
$0.6670 Buy Now

CAD Models for FK22C0G2A104JN006 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FK22C0G2A104JN006 by TDK Corporation

FK22C0G2A104JN006
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 3016
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
40 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8 mm
JESD-609 Code
e2
Length
7.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
3016
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN COPPER
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. FK22C0G2A104JN006
    TDK Corporation
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 3016, RADIAL LEADED
    VS

Alternate Parts for FK22C0G2A104JN006

This table gives cross-reference parts and alternative options found for FK22C0G2A104JN006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK22C0G2A104JN006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FK22C0G2A104J Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 3016, RADIAL LAEDED, ROHS COMPLIANT TDK Corporation FK22C0G2A104JN006 vs FK22C0G2A104J
FK22C0G2A104JN000 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, 3016, RADIAL LEADED TDK Corporation FK22C0G2A104JN006 vs FK22C0G2A104JN000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK22C0G2A104JN006 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK22C0G2A104JN006 by TDK Corporation

Select Manufacturer
Which Manufacturer of FK22C0G2A104JN006 would you like to use for your alert(s)?
  • Please alert me when FK22C0G2A104JN006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK22C0G2A104JN006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK22C0G2A104JN006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK22C0G2A104JN006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK22C0G2A104JN006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK22C0G2A104JN006 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: