-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X9021
|
Newark | Mlcc, x7R,16V,15µf,â±20%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK22X7R1C156MR006 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FK22X7R1C156MR006-ND
|
DigiKey | CAP CER 15UF 16V X7R RADIAL Min Qty: 1500 Lead time: 40 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.5151 | Buy Now |
DISTI #
FK22X7R1C156MR006
|
Avnet Americas | Cap Ceramic 15uF 16V X7R 20% Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: FK22X7R1C156MR006) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4734 / $0.5534 | Buy Now |
DISTI #
810-FK22X7R1C156MR06
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG20X7R1C226MRT0 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FK22X7R1C156MR006
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK22X7R1C156MR006
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e2 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |