-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FK24X7S2A334KR000-ND
|
DigiKey | CAP CER 0.33UF 100V X7S RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
685 In Stock |
|
$0.0973 / $0.3200 | Buy Now |
DISTI #
FK24X7S2A334KR000
|
Avnet Americas | Cap Ceramic 0.33uF 100V X7S 10% Radial 5mm 125?C Bulk - Bulk (Alt: FK24X7S2A334KR000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1105 / $0.1291 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.1038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FK24X7S2A334KR000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK24X7S2A334KR000
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Terminal Finish | TIN COPPER |