FK24X7S2A334KR006
TDK Corporation
Description: Ceramic Capacitor, Ceramic

Overview of FK24X7S2A334KR006 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FK24X7S2A334KR006 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74X9266
Newark Mlcc, x7S,100V,0.33µf,â±10%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK24X7S2A334KR006 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # FK24X7S2A334KR006-ND
DigiKey CAP CER 0.33UF 100V X7S RADIAL Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Box (TB) Limited Supply - Call
  • 2,000 $0.1282
$0.1282 Buy Now
DISTI # FK24X7S2A334KR006
Avnet Americas Cap Ceramic 0.33uF 100V X7S 10% Radial 5mm 125?C Ammo Pack - Ammo Pack (Alt: FK24X7S2A334KR006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.1291
  • 4,000 $0.1260
  • 8,000 $0.1229
  • 12,000 $0.1198
  • 16,000 $0.1167
  • 20,000 $0.1136
  • 200,000 $0.1105
$0.1105 / $0.1291 Buy Now
DISTI # 810-FK24X7S2A334KR06
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG24X7S2A474KRT0 RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1038
$0.1038 Buy Now

CAD Models for FK24X7S2A334KR006 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FK24X7S2A334KR006 by TDK Corporation

FK24X7S2A334KR006
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
40 Weeks
Samacsys Manufacturer
TDK
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e2
Number of Terminals
2
Terminal Finish
TIN COPPER
Want to compare parts?
  1. FK24X7S2A334KR006
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK24X7S2A334KR006 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK24X7S2A334KR006 by TDK Corporation

Select Manufacturer
Which Manufacturer of FK24X7S2A334KR006 would you like to use for your alert(s)?
  • Please alert me when FK24X7S2A334KR006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK24X7S2A334KR006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK24X7S2A334KR006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK24X7S2A334KR006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK24X7S2A334KR006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK24X7S2A334KR006 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: