-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X9375
|
Newark | Mlcc, x5R,16V,10Μf,±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK26X5R1C106KN000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-FK26X5R1C106KN000-ND
|
DigiKey | CAP CER 10UF 16V X5R RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1943 In Stock |
|
$0.1764 / $0.7300 | Buy Now |
DISTI #
FK26X5R1C106KN000
|
Avnet Americas | Cap Ceramic 10uF 16V X5R 10% Radial 5mm 85°C Bulk - Bulk (Alt: FK26X5R1C106KN000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1835 / $0.2128 | Buy Now |
DISTI #
810-FK26X5R1C106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 810-FG26X7R1E106KRT6 RoHS: Compliant | 278 |
|
$0.1700 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.1631 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.2718 / $0.6795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FK26X5R1C106KN000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK26X5R1C106KN000
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e2 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for FK26X5R1C106KN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK26X5R1C106KN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK16X5R1C106KN006 | Ceramic Capacitor, Ceramic | TDK Corporation | FK26X5R1C106KN000 vs FK16X5R1C106KN006 |
FK16X5R1C106KN020 | Ceramic Capacitor, Ceramic | TDK Corporation | FK26X5R1C106KN000 vs FK16X5R1C106KN020 |