FK28C0G1H010CN000
TDK Corporation
Description: Ceramic Capacitor, Ceramic

Overview of FK28C0G1H010CN000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FK28C0G1H010CN000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74X9489
Newark Mlcc, c0G,50V,1Pf,â±0.25Pf,5Mm/Bulk Rohs Compliant: Yes |Tdk FK28C0G1H010CN000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 445-FK28C0G1H010CN000-ND
DigiKey CAP CER 1PF 50V C0G RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk 24
In Stock
  • 1 $0.2900
  • 10 $0.1710
  • 50 $0.1224
  • 100 $0.1072
  • 500 $0.0814
  • 1,000 $0.0734
  • 2,500 $0.0649
  • 5,000 $0.0597
$0.0597 / $0.2900 Buy Now
DISTI # FK28C0G1H010CN000
Avnet Americas Cap Ceramic 1pF 50V C0G 0.25pF Radial 5mm 125?C Bulk - Bulk (Alt: FK28C0G1H010CN000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 500 $0.0554
  • 1,000 $0.0541
  • 2,000 $0.0528
  • 3,000 $0.0514
  • 4,000 $0.0501
  • 5,000 $0.0488
  • 50,000 $0.0474
$0.0474 / $0.0554 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Bulk 0
Bulk
  • 500 $0.0446
$0.0446 Buy Now

CAD Models for FK28C0G1H010CN000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FK28C0G1H010CN000 by TDK Corporation

FK28C0G1H010CN000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
40 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
JESD-609 Code
e2
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
25%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN COPPER
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. FK28C0G1H010CN000
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for FK28C0G1H010CN000

This table gives cross-reference parts and alternative options found for FK28C0G1H010CN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK28C0G1H010CN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FK18C0G1H010CN006 Ceramic Capacitor, Ceramic TDK Corporation FK28C0G1H010CN000 vs FK18C0G1H010CN006
FK28C0G1H010CN006 Ceramic Capacitor, Ceramic TDK Corporation FK28C0G1H010CN000 vs FK28C0G1H010CN006
FK18C0G1H010CN020 Ceramic Capacitor, Ceramic TDK Corporation FK28C0G1H010CN000 vs FK18C0G1H010CN020
FG18C0G1H010CNT06 Ceramic Capacitor, Ceramic TDK Corporation FK28C0G1H010CN000 vs FG18C0G1H010CNT06
FG18C0G1H010CNT00 Ceramic Capacitor, Ceramic, TDK Corporation FK28C0G1H010CN000 vs FG18C0G1H010CNT00
FG28C0G1H010CNT00 Ceramic Capacitor, Ceramic, TDK Corporation FK28C0G1H010CN000 vs FG28C0G1H010CNT00
FA28C0G1H010CNU00 Ceramic Capacitor, Ceramic, TDK Corporation FK28C0G1H010CN000 vs FA28C0G1H010CNU00
FA18C0G1H010CNU00 Ceramic Capacitor, Ceramic, TDK Corporation FK28C0G1H010CN000 vs FA18C0G1H010CNU00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FK28C0G1H010CN000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FK28C0G1H010CN000 by TDK Corporation

Select Manufacturer
Which Manufacturer of FK28C0G1H010CN000 would you like to use for your alert(s)?
  • Please alert me when FK28C0G1H010CN000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FK28C0G1H010CN000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FK28C0G1H010CN000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FK28C0G1H010CN000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FK28C0G1H010CN000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FK28C0G1H010CN000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: