Part Details for FKP1U001004B00JF00 by Wima
Overview of FKP1U001004B00JF00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1U001004B00JF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1U001004B00JF00TR-ND
|
DigiKey | FKP 1 100 PF 2000 VDC 5X11X18 PC Min Qty: 3600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2875 | Buy Now |
DISTI #
505-FKP1U001004B00JF
|
Mouser Electronics | Film Capacitors 100 pF 2000 VDC 5% RoHS: Compliant | 4608 |
|
$0.2520 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
Part Details for FKP1U001004B00JF00
FKP1U001004B00JF00 CAD Models
FKP1U001004B00JF00 Part Data Attributes
|
FKP1U001004B00JF00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1U001004B00JF00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP1U001004B00JF00
This table gives cross-reference parts and alternative options found for FKP1U001004B00JF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1U001004B00JF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1U001004B00JJ00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001004B00JF00 vs FKP1U001004B00JJ00 |
73UI01005000J | Film Capacitor, Polypropylene, 2000V, 0.0001uF, 7120 | KEMET Corporation | FKP1U001004B00JF00 vs 73UI01005000J |
73UI0100JE00J | Film Capacitor, | KEMET Corporation | FKP1U001004B00JF00 vs 73UI0100JE00J |
FKP1U001004B00JD00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001004B00JF00 vs FKP1U001004B00JD00 |
FKP4U001004B00JH00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001004B00JF00 vs FKP4U001004B00JH00 |
73UI0100CK00J | Film Capacitor, Polypropylene, 2000V, 0.0001uF, 7120 | KEMET Corporation | FKP1U001004B00JF00 vs 73UI0100CK00J |
FKP1U001004B00JH00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001004B00JF00 vs FKP1U001004B00JH00 |
R73UI0100JM00J | Film Capacitor, | KEMET Corporation | FKP1U001004B00JF00 vs R73UI0100JM00J |
R73UI0100JB00J | Film Capacitor, | KEMET Corporation | FKP1U001004B00JF00 vs R73UI0100JB00J |
FKP1U001004B00JI00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1U001004B00JF00 vs FKP1U001004B00JI00 |