Part Details for FL11W1S7-K121 by Molex
Overview of FL11W1S7-K121 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL11W1S7-K121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173107-0178
|
TTI | D-Sub Backshells FCT ML DSUB CRP 11W1 FL11W1S7-K121 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.8700 / $2.6000 | Buy Now |
Part Details for FL11W1S7-K121
FL11W1S7-K121 CAD Models
FL11W1S7-K121 Part Data Attributes
|
FL11W1S7-K121
Molex
Buy Now
Datasheet
|
Compare Parts:
FL11W1S7-K121
Molex
D Subminiature Connector, 11 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |