Part Details for FL1M-12SJ-1-G24V by Mallory Sonalert Products Inc
Overview of FL1M-12SJ-1-G24V by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1M-12SJ-1-G24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2302
|
Newark | Led Grn 12Mm Nut 24Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1M-12SJ-1-G24V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $6.9200 | Buy Now |
DISTI #
458-1664-ND
|
DigiKey | LED GRN 12MM NUT 24VAC/DC STK Min Qty: 35 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0149 | Buy Now |
DISTI #
539-FL1M12SJ-1-G24V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 12MM NUT 24VAC/DC RoHS: Compliant | 0 |
|
$5.4800 / $9.5600 | Order Now |
DISTI #
71671874
|
RS | LED Panel Mount Indicator LED Green 12mm NUT 24VAC/DC | Mallory Sonalert FL1M-12SJ-1-G24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$7.0700 / $9.4300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$6.1600 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk RoHS: Compliant |
2 In Stock 16 Factory Stock |
|
$5.2300 / $76.3700 | Buy Now |
DISTI #
000000000006286584
|
Sager | LED Panel Mount Indicators LED GRN 12MM NUT 24VAC/DC Min Qty: 1 | 0 |
|
$5.0900 / $5.3000 | Buy Now |
DISTI #
C1S502100080927
|
Chip1Stop | LED Panel Mount Indicators | 5 |
|
$2.7500 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk RoHS: Compliant |
2 In Stock 16 Factory Stock |
|
$5.2300 / $76.3700 | Buy Now |
Part Details for FL1M-12SJ-1-G24V
FL1M-12SJ-1-G24V CAD Models
FL1M-12SJ-1-G24V Part Data Attributes
|
FL1M-12SJ-1-G24V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-12SJ-1-G24V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 26.4 V | |
Lens Type | GREEN | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 180 deg |