Part Details for FL1M-12SW-1-G12V by Mallory Sonalert Products Inc
Overview of FL1M-12SW-1-G12V by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1M-12SW-1-G12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2313
|
Newark | Led Grn 12Mm Nut 12Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1M-12SW-1-G12V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $6.5900 | Buy Now |
DISTI #
458-1675-ND
|
DigiKey | LED GRN 12MM NUT 12VAC/DC STK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$3.9979 / $8.0600 | Buy Now |
DISTI #
539-FL1M12SW-1-G12V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 12MM NUT 12VAC/DC RoHS: Compliant | 0 |
|
$4.8200 / $8.0600 | Order Now |
DISTI #
71671885
|
RS | LED Panel Mount Indicator LED Green 12mm NUT 12VAC/DC | Mallory Sonalert FL1M-12SW-1-G12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0500 / $8.0600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$5.2300 / $76.3700 | Buy Now |
DISTI #
000000000006103268
|
Sager | LED Panel Mount Indicators LED GRN 12MM NUT 12VAC/DC Min Qty: 1 | 0 |
|
$5.0900 / $5.3000 | Buy Now |
DISTI #
3219918
|
element14 Asia-Pacific | LED GRN 12MM NUT 12VAC/DC STK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0460 / $8.4443 | Buy Now |
DISTI #
3219918
|
Farnell | LED GRN 12MM NUT 12VAC/DC STK RoHS: Compliant Min Qty: 35 Lead time: 28 Weeks, 2 Days Container: Each | 0 |
|
$5.8580 / $6.7199 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$5.2300 / $76.3700 | Buy Now |
Part Details for FL1M-12SW-1-G12V
FL1M-12SW-1-G12V CAD Models
FL1M-12SW-1-G12V Part Data Attributes
|
FL1M-12SW-1-G12V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-12SW-1-G12V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Mallory Sonalert | |
Optoelectronic Device Type | SINGLE COLOR LED |