There are no models available for this part yet.
Overview of FL1M-12SW-1-G24V by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FL1M-12SW-1-G24V by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC2314
|
Newark | Led Grn 12Mm Nut 24Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1M-12SW-1-G24V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $6.9200 | Buy Now | |
DISTI #
458-1676-ND
|
DigiKey | LED GRN 12MM NUT 24VAC/DC STK Min Qty: 35 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0149 | Buy Now | |
DISTI #
539-FL1M12SW-1-G24V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 12MM NUT 24VAC/DC RoHS: Compliant | 9 |
|
$5.8900 / $9.8000 | Buy Now | |
DISTI #
71671886
|
RS | LED Panel Mount Indicator LED Green 12mm NUT 24VAC/DC | Mallory Sonalert FL1M-12SW-1-G24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$7.4200 / $9.9000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$6.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 43 Factory Stock |
|
$5.2300 / $76.3700 | Buy Now | ||
DISTI #
000000000006103269
|
Sager | LED Panel Mount Indicators LED GRN 12MM NUT 24VAC/DC Min Qty: 1 | 0 |
|
$5.0900 / $5.3000 | Buy Now | |
DISTI #
C1S502100085658
|
Chip1Stop | LED GRN 12MM NUT 24VAC/DC S | 19 |
|
$1.3100 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 In Stock 43 Factory Stock |
|
$5.2300 / $76.3700 | Buy Now |
CAD Models for FL1M-12SW-1-G24V by Mallory Sonalert Products Inc
Part Data Attributes for FL1M-12SW-1-G24V by Mallory Sonalert Products Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MALLORY SONALERT PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|