Part Details for FL1M-12SW-1-Y24V by Mallory Sonalert Products Inc
Overview of FL1M-12SW-1-Y24V by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1M-12SW-1-Y24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2323
|
Newark | Led Yel 12Mm Nut 24Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1M-12SW-1-Y24V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $6.9200 | Buy Now |
DISTI #
458-1684-ND
|
DigiKey | LED YEL 12MM NUT 24VAC/DC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$3.9057 / $8.0600 | Buy Now |
DISTI #
539-FL1M12SW-1-Y24V
|
Mouser Electronics | LED Panel Mount Indicators LED YEL 12MM NUT 24VAC/DC | 0 |
|
$4.6000 / $8.0400 | Order Now |
DISTI #
V99:2348_23254305
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1851 | Americas - 30 |
|
$1.9420 | Buy Now |
DISTI #
71671894
|
RS | LED Panel Mount Indicator LEDYellow12mm NUT 24VAC/DC | Mallory Sonalert FL1M-12SW-1-Y24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$6.1700 / $8.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$6.1600 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk RoHS: Compliant |
5 In Stock 50 Factory Stock |
|
$5.2300 / $76.3700 | Buy Now |
DISTI #
000000000006286599
|
Sager | LED Panel Mount Indicators LED YEL 12MM NUT 24VAC/DC Min Qty: 1 | 0 |
|
$5.0900 / $5.3000 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk RoHS: Compliant |
5 In Stock 50 Factory Stock |
|
$5.2300 / $76.3700 | Buy Now |
Part Details for FL1M-12SW-1-Y24V
FL1M-12SW-1-Y24V CAD Models
FL1M-12SW-1-Y24V Part Data Attributes
|
FL1M-12SW-1-Y24V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-12SW-1-Y24V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |