Part Details for FL1M-6CJ-1-G3V by Mallory Sonalert Products Inc
Overview of FL1M-6CJ-1-G3V by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1M-6CJ-1-G3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2326
|
Newark | Led Grn 6Mm Nut 3Vdc Stk $ Rohs Compliant: Yes |Mallory FL1M-6CJ-1-G3V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $4.1300 | Buy Now |
DISTI #
458-1688-ND
|
DigiKey | LED GRN 6MM NUT 3VDC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$1.9688 / $3.3200 | Buy Now |
DISTI #
539-FL1M6CJ-1-G3V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 6MM NUT 3VDC RoHS: Compliant | 0 |
|
$2.3000 / $4.7200 | Order Now |
DISTI #
71671898
|
RS | LED Panel Mount Indicator LED Green 6mm NUT 3VDC | Mallory Sonalert FL1M-6CJ-1-G3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $3.7600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk RoHS: Compliant |
5 In Stock 12 Factory Stock |
|
$2.6300 / $18.9300 | Buy Now |
DISTI #
60294358
|
Verical | LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1847 | Americas - 4 |
|
$3.6660 / $24.6090 | Buy Now |
DISTI #
000000000006286603
|
Sager | LED Panel Mount Indicators LED GRN 6MM NUT 3VDC Min Qty: 1 | 0 |
|
$2.5200 / $2.6300 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk RoHS: Compliant |
5 In Stock 12 Factory Stock |
|
$2.6300 / $18.9300 | Buy Now |
Part Details for FL1M-6CJ-1-G3V
FL1M-6CJ-1-G3V CAD Models
FL1M-6CJ-1-G3V Part Data Attributes
|
FL1M-6CJ-1-G3V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-6CJ-1-G3V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |