There are no models available for this part yet.
Overview of FL1M-6CW-4-R110V by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FL1M-6CW-4-R110V by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AM6920
|
Newark | Led Panel Indicator, Red, 6Mm, 110V, Led Color:Red, Operating Voltage:110V, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:1.5Cd, Ip/Nema Rating:Ip65, Product Range:Fl1M-6Cw-4 Series Rohs Compliant: Yes |Mallory FL1M-6CW-4-R110V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.2000 | Buy Now | |
DISTI #
458-FL1M-6CW-4-R110V-ND
|
DigiKey | LED RED 6MM NUT 110VAC/DC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$1.9936 / $4.7800 | Buy Now | |
DISTI #
539-FL1M-6CW-4-R110V
|
Mouser Electronics | LED Panel Mount Indicators LED RED 6MM NUT 110VAC/DC RoHS: Compliant | 4 |
|
$2.0500 / $4.7800 | Buy Now | |
DISTI #
75132952
|
RS | LED Panel Mount Indicator LED Red 6mm NUT 110VDC | Mallory Sonalert FL1M-6CW-4-R110V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4540 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$2.0700 / $2.7100 | Buy Now | ||
DISTI #
81055335
|
Verical | 7mm Panel Light RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2404 | Americas - 5 |
|
$2.5001 / $3.0555 | Buy Now | |
DISTI #
C1S502100151003
|
Chip1Stop | Unclassified | 5 |
|
$3.0555 | Buy Now | |
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$2.0700 / $2.7100 | Buy Now |