There are no models available for this part yet.
Overview of FL1M-8CW-4-R110V by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FL1M-8CW-4-R110V by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC2397
|
Newark | Led Red 8Mm Nut 110Vdc Stk $ Rohs Compliant: Yes |Mallory FL1M-8CW-4-R110V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.4800 | Buy Now | |
DISTI #
458-1759-ND
|
DigiKey | LED RED 8MM NUT 110VDC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33 In Stock |
|
$1.9923 / $4.7700 | Buy Now | |
DISTI #
539-FL1M8CW-4-R110V
|
Mouser Electronics | LED Panel Mount Indicators LED RED 8MM NUT 110VDC RoHS: Compliant | 0 |
|
$1.9900 / $4.7700 | Order Now | |
DISTI #
71671969
|
RS | LED Panel Mount Indicator LED Red 8mm NUT 110VDC | Mallory Sonalert FL1M-8CW-4-R110V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7200 / $4.9600 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.5700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 113 Factory Stock |
|
$2.2100 / $15.9400 | Buy Now | ||
DISTI #
60294583
|
Verical | LED Panel Mount Indicator Uni-Color Red 1500mcd 2-Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1847 | Americas - 4 |
|
$3.0940 / $20.7220 | Buy Now | |
DISTI #
000000000006286661
|
Sager | LED Panel Mount Indicators LED RED 8MM NUT 110VDC Min Qty: 1 | 0 |
|
$2.1300 / $2.2100 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 In Stock 113 Factory Stock |
|
$2.2100 / $15.9400 | Buy Now |
CAD Models for FL1M-8CW-4-R110V by Mallory Sonalert Products Inc
Part Data Attributes for FL1M-8CW-4-R110V by Mallory Sonalert Products Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MALLORY SONALERT PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Mallory Sonalert
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
121 V
|
Lens Type
|
RED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Viewing Angle
|
35 deg
|