Part Details for FL1M-8CW-4-Y24V by Mallory Sonalert Products Inc
Overview of FL1M-8CW-4-Y24V by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1M-8CW-4-Y24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2404
|
Newark | Led Yel 8Mm Nut 24Vdc Stk $ Rohs Compliant: Yes |Mallory FL1M-8CW-4-Y24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.6300 | Buy Now |
DISTI #
458-1765-ND
|
DigiKey | LED YEL 8MM NUT 24VDC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
89 In Stock |
|
$1.8926 / $4.5500 | Buy Now |
DISTI #
539-FL1M8CW-4-Y24V
|
Mouser Electronics | LED Panel Mount Indicators LED YEL 8MM NUT 24VDC RoHS: Compliant | 53 |
|
$2.0300 / $4.5400 | Buy Now |
DISTI #
71671975
|
RS | LED Panel Mount Indicator LEDYellow8mm NUT 24VDC | Mallory Sonalert FL1M-8CW-4-Y24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $4.5900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 29 Factory Stock |
|
$2.1000 / $15.1400 | Buy Now |
DISTI #
60294222
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1852 | Americas - 4 |
|
$2.9380 / $19.6820 | Buy Now |
DISTI #
000000000006286664
|
Sager | LED Panel Mount Indicators LED YEL 8MM NUT 24VDC Min Qty: 1 | 0 |
|
$2.0200 / $2.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock 29 Factory Stock |
|
$2.1000 / $15.1400 | Buy Now |
Part Details for FL1M-8CW-4-Y24V
FL1M-8CW-4-Y24V CAD Models
FL1M-8CW-4-Y24V Part Data Attributes
|
FL1M-8CW-4-Y24V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-8CW-4-Y24V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Mallory Sonalert | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 26.4 V | |
Lens Type | YELLOW | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 35 deg |