-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2406
|
Newark | Led Grn 8Mm Nut 12Vac/Dc Ul Stk $ Rohs Compliant: Yes |Mallory FL1M-8FJ-2-G12V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $5.6800 | Buy Now |
DISTI #
458-1768-ND
|
DigiKey | LED GRN 8MM NUT 12VAC/DC UL STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$3.1151 / $5.2600 | Buy Now |
DISTI #
539-FL1M8FJ-2-G12V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 8MM NUT 12VAC/DC UL RoHS: Compliant | 0 |
|
$3.2000 / $7.4800 | Order Now |
DISTI #
71671978
|
RS | LED Panel Mount Indicator LED Green 8mm NUT 12VAC/DC UL | Mallory Sonalert FL1M-8FJ-2-G12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7100 / $4.9500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$3.4600 / $24.9200 | Buy Now |
DISTI #
000000000006286667
|
Sager | LED Panel Mount Indicators LED GRN 8MM NUT 12VAC/DC UL Min Qty: 1 | 0 |
|
$3.3200 / $3.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$3.4600 / $24.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FL1M-8FJ-2-G12V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-8FJ-2-G12V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Mallory Sonalert | |
Optoelectronic Device Type | SINGLE COLOR LED |