Part Details for FL1M-8SJ-2-G3V by Mallory Sonalert Products Inc
Overview of FL1M-8SJ-2-G3V by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1M-8SJ-2-G3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2435
|
Newark | Led Grn 8Mm Nut 3Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1M-8SJ-2-G3V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2.7600 | Buy Now |
DISTI #
458-1797-ND
|
DigiKey | LED GRN 8MM NUT 3VAC/DC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
428 In Stock |
|
$3.1482 / $7.0300 | Buy Now |
DISTI #
539-FL1M8SJ-2-G3V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 8MM NUT 3VAC/DC RoHS: Compliant | 0 |
|
$3.1400 / $7.0300 | Order Now |
DISTI #
71672007
|
RS | LED Panel Mount Indicator LED Green 8mm NUT 3VAC/DC | Mallory Sonalert FL1M-8SJ-2-G3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$5.3800 / $7.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 97 Factory Stock |
|
$3.2600 / $23.4400 | Buy Now |
DISTI #
000000000006286690
|
Sager | LED Panel Mount Indicators LED GRN 8MM NUT 3VAC/DC Min Qty: 1 | 0 |
|
$3.1200 / $3.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock 97 Factory Stock |
|
$3.2600 / $23.4400 | Buy Now |
Part Details for FL1M-8SJ-2-G3V
FL1M-8SJ-2-G3V CAD Models
FL1M-8SJ-2-G3V Part Data Attributes:
|
FL1M-8SJ-2-G3V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-8SJ-2-G3V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Mallory Sonalert | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.2 V | |
Lens Type | GREEN | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 180 deg |