-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2481
|
Newark | Led Grn 10Mm Nut 12Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-10NW-1-G12V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $3.1600 | Buy Now |
DISTI #
458-1843-ND
|
DigiKey | LED GRN 10MM NUT 12VAC/DC STK Min Qty: 35 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8651 / $3.0717 | Buy Now |
DISTI #
539-FL1P10NW-1-G12V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 10MM NUT 12VAC/DC RoHS: Compliant | 69 |
|
$1.8600 / $4.5400 | Buy Now |
DISTI #
71672053
|
RS | LED Panel Mount Indicator LED Green 10mm NUT 12VAC/DC | Mallory Sonalert FL1P-10NW-1-G12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4100 / $4.5400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 70 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now |
DISTI #
61275946
|
Verical | LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1847 | Americas - 4 |
|
$2.8080 / $18.8240 | Buy Now |
DISTI #
000000000006103304
|
Sager | LED Panel Mount Indicators LED GRN 10MM NUT 12VAC/DC Min Qty: 1 | 0 |
|
$1.9300 / $2.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock 70 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FL1P-10NW-1-G12V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-10NW-1-G12V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Mallory Sonalert | |
Optoelectronic Device Type | SINGLE COLOR LED |