Part Details for FL1P-10QJ-1-G110V by Mallory Sonalert Products Inc
Overview of FL1P-10QJ-1-G110V by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1P-10QJ-1-G110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2504
|
Newark | Led Grn 10Mm Snap 110Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-10QJ-1-G110V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $3.2900 | Buy Now |
DISTI #
458-1866-ND
|
DigiKey | LED GRN 10MM SNAP 110VAC/DC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$1.8859 / $4.5800 | Buy Now |
DISTI #
539-FL1P10QJ-1-G110V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 10MM SNAP 110VAC/DC RoHS: Compliant | 0 |
|
$2.0200 / $4.5300 | Order Now |
DISTI #
71672076
|
RS | LED Panel Mount Indicator LED Green 10mm SNAP 110VAC/DC | Mallory Sonalert FL1P-10QJ-1-G110V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$3.5300 / $4.7100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator LED Green 10mm SNAP 110VAC/DC | Mallory Sonalert FL1P-10QJ-1-G110V RoHS: Compliant |
283 In Stock 175 Factory Stock |
|
$1.9100 / $10.0600 | Buy Now |
DISTI #
80319920
|
Verical | LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2350 | Americas - 282 |
|
$2.6640 / $11.9905 | Buy Now |
DISTI #
000000000006286744
|
Sager | LED Panel Mount Indicators LED GRN 10MM SNAP 110VAC/DC Min Qty: 1 | 0 |
|
$2.0100 / $2.1000 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator LED Green 10mm SNAP 110VAC/DC | Mallory Sonalert FL1P-10QJ-1-G110V RoHS: Compliant |
283 In Stock 175 Factory Stock |
|
$1.9100 / $10.0600 | Buy Now |
Part Details for FL1P-10QJ-1-G110V
FL1P-10QJ-1-G110V CAD Models
FL1P-10QJ-1-G110V Part Data Attributes
|
FL1P-10QJ-1-G110V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-10QJ-1-G110V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 121 V | |
Lens Type | GREEN | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 11.5 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |