There are no models available for this part yet.
Overview of FL1P-22NA-1-R12V by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FL1P-22NA-1-R12V by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC2593
|
Newark | Led Red 22Mm Nut 12Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-22NA-1-R12V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.5100 | Buy Now | |
DISTI #
458-1955-ND
|
DigiKey | LED RED 22MM NUT 12VAC/DC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
108 In Stock |
|
$1.5068 / $3.8500 | Buy Now | |
DISTI #
539-FL1P22NA-1-R12V
|
Mouser Electronics | LED Panel Mount Indicators LED RED 22MM NUT 12VAC/DC RoHS: Compliant | 91 |
|
$1.5100 / $3.5300 | Buy Now | |
DISTI #
71672165
|
RS | LED Panel Mount Indicator LED Red 22mm NUT 12VAC/DC | Mallory Sonalert FL1P-22NA-1-R12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6300 / $3.5000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.9400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$1.5600 / $2.8900 | Buy Now | ||
PUI | Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 32 |
|
RFQ | |||
DISTI #
000000000006103331
|
Sager | LED Panel Mount Indicators LED RED 22MM NUT 12VAC/DC Min Qty: 1 | 0 |
|
$1.6000 / $1.6600 | Buy Now | |
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$1.5600 / $2.8900 | Buy Now |
CAD Models for FL1P-22NA-1-R12V by Mallory Sonalert Products Inc
Part Data Attributes for FL1P-22NA-1-R12V by Mallory Sonalert Products Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MALLORY SONALERT PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Mallory Sonalert
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
13.2 V
|
Lens Type
|
RED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-15 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
13 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Size
|
29 mm
|
Surface Mount
|
NO
|
Viewing Angle
|
35 deg
|