Part Details for FL1P-22NA-1-R24V by Mallory Sonalert Products Inc
Overview of FL1P-22NA-1-R24V by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2215TBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2218UBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LFBGA, / | |
DF2217CUBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LFBGA, / |
Price & Stock for FL1P-22NA-1-R24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2594
|
Newark | Led Red 22Mm Nut 24Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-22NA-1-R24V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.6200 | Buy Now |
DISTI #
458-1956-ND
|
DigiKey | LED RED 22MM NUT 24VAC/DC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
181 In Stock |
|
$1.5067 / $3.8500 | Buy Now |
DISTI #
539-FL1P22NA-1-R24V
|
Mouser Electronics | LED Panel Mount Indicators LED RED 22MM NUT 24VAC/DC RoHS: Compliant | 269 |
|
$1.5000 / $3.6200 | Buy Now |
DISTI #
71672166
|
RS | LED Panel Mount Indicator LED Red 22mm NUT 24VAC/DC | Mallory Sonalert FL1P-22NA-1-R24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$2.7100 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock 110 Factory Stock |
|
$1.6600 / $11.9900 | Buy Now |
|
PUI | Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 100 |
|
RFQ | |
DISTI #
000000000006103332
|
Sager | LED Panel Mount Indicators LED RED 22MM NUT 24VAC/DC Min Qty: 1 | 0 |
|
$1.8200 / $2.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock 110 Factory Stock |
|
$1.6600 / $11.9900 | Buy Now |
Part Details for FL1P-22NA-1-R24V
FL1P-22NA-1-R24V CAD Models
FL1P-22NA-1-R24V Part Data Attributes
|
FL1P-22NA-1-R24V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-22NA-1-R24V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Mallory Sonalert | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 26.4 V | |
Lens Type | RED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 29 mm | |
Surface Mount | NO | |
Viewing Angle | 35 deg |