Part Details for FL1P-22NA-1-Y110V by Mallory Sonalert Products Inc
Overview of FL1P-22NA-1-Y110V by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1P-22NA-1-Y110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2595
|
Newark | Led Yel 22Mm Nut 110Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-22NA-1-Y110V RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.9400 | Buy Now |
DISTI #
458-1957-ND
|
DigiKey | LED YEL 22MM NUT 110VAC/DC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$1.5816 / $4.0000 | Buy Now |
DISTI #
539-FL1P22NA-1-Y110V
|
Mouser Electronics | LED Panel Mount Indicators LED YEL 22MM NUT 110VAC/DC RoHS: Compliant | 0 |
|
$1.5800 / $3.8100 | Order Now |
DISTI #
71672167
|
RS | LED Panel Mount Indicator LEDYellow22mm NUT 110VAC/DC | Mallory Sonalert FL1P-22NA-1-Y110V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$2.8900 / $3.8600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 70 Factory Stock |
|
$1.7500 / $12.6200 | Buy Now |
DISTI #
000000000006286818
|
Sager | LED Panel Mount Indicators LED YEL 22MM NUT 110VAC/DC Min Qty: 1 | 0 |
|
$1.6800 / $1.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock 70 Factory Stock |
|
$1.7500 / $12.6200 | Buy Now |
Part Details for FL1P-22NA-1-Y110V
FL1P-22NA-1-Y110V CAD Models
FL1P-22NA-1-Y110V Part Data Attributes
|
FL1P-22NA-1-Y110V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-22NA-1-Y110V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Mallory Sonalert | |
Optoelectronic Device Type | SINGLE COLOR LED |