There are no models available for this part yet.
Overview of FL1P-6QW-2-B110V by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FL1P-6QW-2-B110V by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC2614
|
Newark | Led Blu 6Mm Snap 110Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-6QW-2-B110V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.6020 | Buy Now | |
DISTI #
458-1976-ND
|
DigiKey | LED BLU 6MM SNAP 110VAC/DC STK Min Qty: 35 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6826 | Buy Now | |
DISTI #
539-FL1P6QW-2-B110V
|
Mouser Electronics | LED Panel Mount Indicators LED BLU 6MM SNAP 110VAC/DC RoHS: Compliant | 70 |
|
$2.5900 / $4.0500 | Buy Now | |
DISTI #
71672186
|
RS | LED Panel Mount Indicator LED BLU 6mm SNAP 110VAC/DC | Mallory Sonalert FL1P-6QW-2-B110V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9800 / $3.9800 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.4400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 50 Factory Stock |
|
$2.1000 / $15.0900 | Buy Now | ||
DISTI #
61276056
|
Verical | LED Panel Mount Indicator Uni-Color Blue 3000mcd 2-Pin Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1851 | Americas - 4 |
|
$2.9250 / $19.6170 | Buy Now | |
DISTI #
000000000006286832
|
Sager | LED Panel Mount Indicators LED BLU 6MM SNAP 110VAC/DC Min Qty: 1 | 0 |
|
$2.0100 / $2.1000 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 In Stock 50 Factory Stock |
|
$2.1000 / $15.0900 | Buy Now |
CAD Models for FL1P-6QW-2-B110V by Mallory Sonalert Products Inc
Part Data Attributes for FL1P-6QW-2-B110V by Mallory Sonalert Products Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MALLORY SONALERT PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Mallory Sonalert
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|