Part Details for FL1P-8NJ-1-Y12V by Mallory Sonalert Products Inc
Overview of FL1P-8NJ-1-Y12V by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1P-8NJ-1-Y12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2639
|
Newark | Led Yel 8Mm Nut 12Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-8NJ-1-Y12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.5780 | Buy Now |
DISTI #
458-2001-ND
|
DigiKey | LED YEL 8MM NUT 12VAC/DC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$1.4582 / $3.4600 | Buy Now |
DISTI #
539-FL1P8NJ-1-Y12V
|
Mouser Electronics | LED Panel Mount Indicators LED YEL 8MM NUT 12VAC/DC RoHS: Compliant | 0 |
|
$1.8100 / $3.4600 | Order Now |
DISTI #
71672211
|
RS | LED Panel Mount Indicator LEDYellow8mm NUT 12VAC/DC | Mallory Sonalert FL1P-8NJ-1-Y12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $3.5300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock 24 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now |
DISTI #
000000000006286853
|
Sager | LED Panel Mount Indicators LED YEL 8MM NUT 12VAC/DC Min Qty: 1 | 0 |
|
$1.9300 / $2.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock 24 Factory Stock |
|
$2.0100 / $14.4800 | Buy Now |
Part Details for FL1P-8NJ-1-Y12V
FL1P-8NJ-1-Y12V CAD Models
FL1P-8NJ-1-Y12V Part Data Attributes:
|
FL1P-8NJ-1-Y12V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-8NJ-1-Y12V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 13.2 V | |
Lens Type | YELLOW | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.2 mm | |
Surface Mount | NO | |
Viewing Angle | 35 deg |