Part Details for FL1P-8QJ-2-R12V by Mallory Sonalert Products Inc
Overview of FL1P-8QJ-2-R12V by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1P-8QJ-2-R12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2663
|
Newark | Led Red 8Mm Snap 12Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-8QJ-2-R12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$0.6090 | Buy Now |
DISTI #
458-2025-ND
|
DigiKey | LED RED 8MM SNAP 12VAC/DC STK Min Qty: 35 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7106 | Buy Now |
DISTI #
539-FL1P8QJ-2-R12V
|
Mouser Electronics | LED Panel Mount Indicators LED RED 8MM SNAP 12VAC/DC RoHS: Compliant | 0 |
|
$2.5600 / $4.9400 | Order Now |
DISTI #
71672235
|
RS | LED Panel Mount Indicator LED Red 8mm SNAP 12VAC/DC | Mallory Sonalert FL1P-8QJ-2-R12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $3.0800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 210 Factory Stock |
|
$2.1200 / $15.2700 | Buy Now |
DISTI #
000000000006286874
|
Sager | LED Panel Mount Indicators LED RED 8MM SNAP 12VAC/DC Min Qty: 1 | 0 |
|
$2.0400 / $2.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock 210 Factory Stock |
|
$2.1200 / $15.2700 | Buy Now |
Part Details for FL1P-8QJ-2-R12V
FL1P-8QJ-2-R12V CAD Models
FL1P-8QJ-2-R12V Part Data Attributes
|
FL1P-8QJ-2-R12V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-8QJ-2-R12V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Mallory Sonalert | |
Optoelectronic Device Type | SINGLE COLOR LED |