Part Details for FL1P-8QW-2-R24V by Mallory Sonalert Products Inc
Overview of FL1P-8QW-2-R24V by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1P-8QW-2-R24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2697
|
Newark | Led Red 8Mm Snap 24Vac/Dc Stk $ Rohs Compliant: Yes |Mallory FL1P-8QW-2-R24V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $3.1600 | Buy Now |
DISTI #
458-2058-ND
|
DigiKey | LED RED 8MM SNAP 24VAC/DC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$1.7661 / $4.2000 | Buy Now |
DISTI #
539-FL1P8QW-2-R24V
|
Mouser Electronics | LED Panel Mount Indicators LED RED 8MM SNAP 24VAC/DC RoHS: Compliant | 0 |
|
$1.8700 / $4.2000 | Order Now |
DISTI #
71672268
|
RS | LED Panel Mount Indicator LED Red 8mm SNAP 24VAC/DC | Mallory Sonalert FL1P-8QW-2-R24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $4.2800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 39 Factory Stock |
|
$1.8800 / $3.4200 | Buy Now |
DISTI #
58287442
|
Verical | LED Panel Mount Indicator Uni-Color Red 1500mcd 2-Pin Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2048 | Americas - 100 |
|
$4.5000 | Buy Now |
DISTI #
000000000006103356
|
Sager | LED Panel Mount Indicators LED RED 8MM SNAP 24VAC/DC Min Qty: 1 | 0 |
|
$1.9300 / $2.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock 39 Factory Stock |
|
$1.8800 / $3.4200 | Buy Now |
Part Details for FL1P-8QW-2-R24V
FL1P-8QW-2-R24V CAD Models
FL1P-8QW-2-R24V Part Data Attributes
|
FL1P-8QW-2-R24V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1P-8QW-2-R24V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 26.4 V | |
Lens Type | RED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.2 mm | |
Surface Mount | NO | |
Viewing Angle | 35 deg |