There are no models available for this part yet.
Overview of FLCX50K000Q by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FLCX50K000Q by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLCX50K000Q-ND
|
DigiKey | RES 50K OHM 0.02% 1/4W RADIAL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5140 | Buy Now | |
DISTI #
FLCX50K000Q
|
Avnet Americas | Resistor 50kOhm 0.02% 2-Pin Through Hole - Bulk (Alt: FLCX50K000Q) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3310 / $8.7600 | Buy Now |