Part Details for FLCY500R00A by Alpha Electronics Corporation
Overview of FLCY500R00A by Alpha Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCY500R00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7822
|
Newark | Res, Metal Foil, 500R, 0.05%, Radial, Resistance:500Ohm, Product Range:Flc Series, Power Rating:250Mw, Resistance Tolerance:± 0.05%, Resistor Case/Package:Radial Leaded, Voltage Rating:300V, Resistor Technology:Metal Foil Rohs Compliant: Yes |Alpha Electronics FLCY500R00A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5400 / $13.2500 | Buy Now |
|
Quest Components | 60 |
|
$4.8618 / $7.8840 | Buy Now |
Part Details for FLCY500R00A
FLCY500R00A CAD Models
FLCY500R00A Part Data Attributes
|
FLCY500R00A
Alpha Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FLCY500R00A
Alpha Electronics Corporation
RES,RADIAL,METAL FOIL,500 OHMS,300WV,.05% +/-TOL,-2.5,2.5PPM TC,3009 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |