There are no models available for this part yet.
Overview of FLP25-2.375 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FLP25-2.375 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLP25-2.375-ND
|
DigiKey | LIGHT PIPE LENS CAP ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$0.8004 / $2.2100 | Buy Now | |
DISTI #
749-FLP25-2.375
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 2mm. Fiber Optic Core, 7mm. Dia. Low Profile Lens, 2.375in. Length RoHS: Compliant | 0 |
|
$0.8000 / $2.0800 | Order Now | |
Future Electronics | Ø7 mm Lens Cap RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.9900 / $1.2200 | Buy Now | ||
DISTI #
FLP25-2.375
|
TME | Fiber for LED, round, Ø: 7mm, flexible Min Qty: 100 | 0 |
|
$0.9900 / $1.4100 | RFQ |
CAD Models for FLP25-2.375 by Bivar Inc
Part Data Attributes for FLP25-2.375 by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
OPTICAL PIPE
|