Part Details for FLP2DR5.0-SUR by Bivar Inc
Overview of FLP2DR5.0-SUR by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2027A-B | Analog Devices | LTC4364DE-2 Demoboard: 12V Sur |
Price & Stock for FLP2DR5.0-SUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLP2DR5.0-SUR-ND
|
DigiKey | LED CBI 3MM RED THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0707 | Buy Now |
DISTI #
749-FLP2DR5.0-SUR
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 5.1mm Lens Red RoHS: Compliant | 0 |
|
$1.1800 / $1.2800 | Order Now |
DISTI #
70534722
|
RS | Light Pipe Assembly, Right Angle,4.2mm. Base Dia. Dome Lens,5.0in. Length,3mm, Red | Bivar Inc. FLP2DR5.0-SUR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.5900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.5440 / $3.8160 | Buy Now |
Part Details for FLP2DR5.0-SUR
FLP2DR5.0-SUR CAD Models
FLP2DR5.0-SUR Part Data Attributes
|
FLP2DR5.0-SUR
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
FLP2DR5.0-SUR
Bivar Inc
LIGHT PIPE 2MM FO RA 4.2MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 140.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.2 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for FLP2DR5.0-SUR
This table gives cross-reference parts and alternative options found for FLP2DR5.0-SUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLP2DR5.0-SUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLP2R3.5-SUR | Optical Pipe, | Bivar Inc | FLP2DR5.0-SUR vs FLP2R3.5-SUR |
FLP2V6.5-SUR | Optical Pipe, | Bivar Inc | FLP2DR5.0-SUR vs FLP2V6.5-SUR |
FLP2V3.0-SUR | Optical Pipe, | Bivar Inc | FLP2DR5.0-SUR vs FLP2V3.0-SUR |