Part Details for FLP2DV3.0-SUG by Bivar Inc
Overview of FLP2DV3.0-SUG by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FLP2DV3.0-SUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-FLP2DV3.0-SUG
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 5.1mm Lens Green RoHS: Compliant | 0 |
|
$1.0000 / $2.7200 | Order Now |
Part Details for FLP2DV3.0-SUG
FLP2DV3.0-SUG CAD Models
FLP2DV3.0-SUG Part Data Attributes:
|
FLP2DV3.0-SUG
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
FLP2DV3.0-SUG
Bivar Inc
Optical Pipe,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 89.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.2 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |