Part Details for FLP2DV4.5-SBC by Bivar Inc
Overview of FLP2DV4.5-SBC by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLP2DV4.5-SBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2296
|
Newark | Flexible Light Pipe Assembly, 2Mm. Fiber Optic Core, Vertical, 4.2Mm. Base Dia. Dome Lens, 4.5In. Length, 3Mm Led, Super Bi-Color Red/Green/Bag |Bivar FLP2DV4.5-SBC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9200 | Buy Now |
DISTI #
FLP2DV4.5-SBC-ND
|
DigiKey | LIGHT PIPE ASSY 2MM 4.5" RD/GN Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1229 | Buy Now |
DISTI #
749-FLP2DV4.5-SBC
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 4.2mm. Base Dia. Dome Lens, 4.5in. Length, 3mm LED, Super Bi-Color Red/Green RoHS: Compliant | 0 |
|
$2.0000 / $3.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.6300 | Buy Now |
Part Details for FLP2DV4.5-SBC
FLP2DV4.5-SBC CAD Models
FLP2DV4.5-SBC Part Data Attributes
|
FLP2DV4.5-SBC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
FLP2DV4.5-SBC
Bivar Inc
LIGHT PIPE ASSY 2MM 4.5" RD/GN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | SUPER RED/HIGH EFFICIENCY GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 100.0/60.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 128 mm | |
Packing Method | BULK | |
Peak Wavelength | 645/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.2 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for FLP2DV4.5-SBC
This table gives cross-reference parts and alternative options found for FLP2DV4.5-SBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLP2DV4.5-SBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLPV9.0-SBC | Optical Pipe, | Bivar Inc | FLP2DV4.5-SBC vs FLPV9.0-SBC |
FLPV3.0-SBC | Optical Pipe, | Bivar Inc | FLP2DV4.5-SBC vs FLPV3.0-SBC |
FLPV5.0-SBC | Optical Pipe, | Bivar Inc | FLP2DV4.5-SBC vs FLPV5.0-SBC |