Part Details for FLP5-15.0 by Bivar Inc
Overview of FLP5-15.0 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLP5-15.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5083
|
Newark | Light Pipe, Flexible, 1Mm. Fiber Optic Core, 7Mm. Dia. Low Profile Lens, 15.0In. Length/Bag |Bivar FLP5-15.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9600 | Buy Now |
DISTI #
FLP5-15.0-ND
|
DigiKey | LIGHT PIPE 7MM RND LENS 15.0" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1263 | Buy Now |
DISTI #
749-FLP5-15.0
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 7mm Round Lens RoHS: Compliant | 0 |
|
$1.9400 / $1.9500 | Order Now |
DISTI #
70534740
|
RS | Light Pipe, Flexible,1mm. Fiber Optic Core,7mm. Dia. Lens,15.0in. Length | Bivar Inc. FLP5-15.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.6400 | Buy Now |
DISTI #
FLP5-15.0
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$1.9100 / $2.7300 | RFQ |