There are no models available for this part yet.
Overview of FLP5-2.0 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FLP5-2.0 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R5084
|
Newark | Light Pipe, Flexible, 1Mm. Fiber Optic Core, 7Mm. Dia. Low Profile Lens, 2.0In. Length/Bag |Bivar FLP5-2.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5990 / $0.7040 | Buy Now | |
DISTI #
FLP5-2.0-ND
|
DigiKey | LIGHT PIPE 7MM RND LENS 2.0" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8938 | Buy Now | |
DISTI #
749-FLP5-2.0
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 7mm Round Lens RoHS: Compliant | 96 |
|
$0.4980 / $1.5400 | Buy Now | |
DISTI #
70534742
|
RS | Light Pipe, Flexible,1mm. Fiber Optic Core,7mm. Dia. Lens,2.0in. Length | Bivar Inc. FLP5-2.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.7700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6670 | Buy Now | ||
DISTI #
FLP5-2.0
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$0.7800 / $1.1200 | RFQ |
CAD Models for FLP5-2.0 by Bivar Inc
Part Data Attributes for FLP5-2.0 by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
OPTICAL PIPE
|