FLP5R2.5-SBC
Bivar Inc
Description: Optical Pipe,

Overview of FLP5R2.5-SBC by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FLP5R2.5-SBC by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33R5122
Newark Light Pipe Assembly, Flexible, Board Mount, Right Angle, 7Mm Round Lens, 2.5 In., Super Bi-Color Red/Green |Bivar FLP5R2.5-SBC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 749-FLP5R2.5-SBC
Mouser Electronics LED Light Pipes Light Pipe Flex Bi-Color Red/Green RoHS: Compliant 0
  • 1 $3.0400
  • 10 $2.1600
  • 50 $1.9800
  • 100 $1.6700
  • 200 $1.5200
  • 500 $1.4100
  • 1,000 $1.3400
  • 2,500 $1.3100
  • 5,000 $1.2900
$1.2900 / $3.0400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks 0
  • 100 $1.3600
$1.3600 Buy Now

CAD Models for FLP5R2.5-SBC by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FLP5R2.5-SBC by Bivar Inc

FLP5R2.5-SBC
Bivar Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
SUPER RED/HIGH EFFICIENCY GREEN
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
2.4 V
Luminous Intensity-Nom
100.0/60.0 mcd
Mounting Feature
SOCKET MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
DUAL COLOR LED
Packing Method
BULK
Peak Wavelength
645/568 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
7 mm
Surface Mount
NO
Terminal Pitch
2.5 mm
Want to compare parts?
  1. FLP5R2.5-SBC
    Bivar Inc
    Optical Pipe,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLP5R2.5-SBC by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLP5R2.5-SBC by Bivar Inc

Select Manufacturer
Which Manufacturer of FLP5R2.5-SBC would you like to use for your alert(s)?
  • Please alert me when FLP5R2.5-SBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLP5R2.5-SBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLP5R2.5-SBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLP5R2.5-SBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLP5R2.5-SBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLP5R2.5-SBC by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: