Part Details for FLPF-24.0 by Bivar Inc
Overview of FLPF-24.0 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for FLPF-24.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLPF-24.0-ND
|
DigiKey | FLEXIBLE LIGHT PIPE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.0467 | Buy Now |
DISTI #
749-FLPF-24.0
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 2mm. Fiber Optic Core, 4.2 mm. Dia. Flat Face Lens, 24.0in. Length RoHS: Compliant | 0 |
|
$3.8200 / $6.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$3.4100 | Buy Now |
DISTI #
FLPF-24.0
|
TME | Fiber for LED, round, Ø: 4.2mm, Front: convex, flexible Min Qty: 100 | 0 |
|
$3.9800 / $5.6900 | RFQ |