Part Details for FLPO-5.0 by Bivar Inc
Overview of FLPO-5.0 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPO-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4676
|
Newark | Light Pipe, Flexible, 1Mm. Fiber Optic Core, 3.2 X 6.4Mm. Oval Lens, 5.0In. Length/Bag |Bivar FLPO-5.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 / $0.7250 | Buy Now |
DISTI #
FLPO-5.0-ND
|
DigiKey | LIGHT PIPE FLEXIBLE CLEAR OVAL Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9207 | Buy Now |
DISTI #
749-FLPO-5.0
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 6 x 3mm Oval RoHS: Compliant | 0 |
|
$0.8060 / $1.5900 | Order Now |
DISTI #
70534783
|
RS | Light Pipe, Flexible,1mm. Fiber Optic Core,3.2 X 6.4mm. Oval Lens,5.0in. Length | Bivar Inc. FLPO-5.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6870 | Buy Now |
DISTI #
FLPO-5.0
|
TME | Fiber for LED, 3.2x6.4mm, Front: flat, flexible Min Qty: 100 | 0 |
|
$0.8000 / $1.1500 | RFQ |