Part Details for FLPOR3.5-SBC by Bivar Inc
Overview of FLPOR3.5-SBC by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLIN14313RGYRQ1 | Texas Instruments | Automotive LIN SBC for 12-V systems with integrated VREG and watchdog 20-VQFN -40 to 125 | |
TLIN14315RGYRQ1 | Texas Instruments | Automotive LIN SBC for 12-V systems with integrated VREG and watchdog 20-VQFN -40 to 125 |
Price & Stock for FLPOR3.5-SBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-FLPOR3.5-SBC
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 6 x 3mm Spr Bi-Color RoHS: Compliant | 0 |
|
$1.1700 / $3.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.2300 | Buy Now |
Part Details for FLPOR3.5-SBC
FLPOR3.5-SBC CAD Models
FLPOR3.5-SBC Part Data Attributes
|
FLPOR3.5-SBC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
FLPOR3.5-SBC
Bivar Inc
Optical Pipe,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED/HIGH EFFICIENCY GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 660/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 35 deg |
Alternate Parts for FLPOR3.5-SBC
This table gives cross-reference parts and alternative options found for FLPOR3.5-SBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLPOR3.5-SBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLPOR6.0-SBC | Optical Pipe, | Bivar Inc | FLPOR3.5-SBC vs FLPOR6.0-SBC |