Part Details for FLPR1-0.750 by Bivar Inc
Overview of FLPR1-0.750 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FLPR1-0.750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLPR1-0.750-ND
|
DigiKey | FLEXIBLE LIGHT PIPE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4702 | Buy Now |
DISTI #
749-FLPR1-0.750
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 1mm. Fiber Optic Core, 6.7mm. x 4.2mm. Round Lens, 0.750in. Length RoHS: Compliant | 0 |
|
$0.3940 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3270 | Buy Now |
DISTI #
FLPR1-0.750
|
TME | Fiber for LED, round, 6.7x4.2mm, Front: flat, flexible Min Qty: 100 | 0 |
|
$0.3820 / $0.5460 | RFQ |