Part Details for FLPR16.0-SR by Bivar Inc
Overview of FLPR16.0-SR by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPR16.0-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4838
|
Newark | Light Pipe Assembly, Flexible, Board Mount, Right Angle Adapter, 4Mm Round Lens, 16.0 In., Super Red |Bivar FLPR16.0-SR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.0700 | Buy Now |
DISTI #
749-FLPR16.0-SR
|
Mouser Electronics | LED Light Pipes Light Pipe Assembly, Flexible, Board Mount, Right Angle Adapter, 4mm Round Lens, 16.0 in., Super Red RoHS: Compliant | 0 |
|
$1.6700 / $3.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.7200 | Buy Now |