Part Details for FLPR1R14.0-SR by Bivar Inc
Overview of FLPR1R14.0-SR by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPR1R14.0-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4775
|
Newark | Light Pipe Assembly, Flexible, Board Mount, Right Angle Adapter, 7Mm X 4Mm Rectangle Lens, 14.0 In., Super Red |Bivar FLPR1R14.0-SR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.9100 | Buy Now |
DISTI #
749-FLPR1R14.0-SR
|
Mouser Electronics | LED Light Pipes Light Pipe Assembly, Flexible, Board Mount, Right Angle Adapter, 7mm x 4mm Rectangle Lens, 14.0 in., Super Red RoHS: Compliant | 0 |
|
$1.5100 / $3.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.6000 | Buy Now |