Part Details for FLPR3.5-SG by Bivar Inc
Overview of FLPR3.5-SG by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPR3.5-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-FLPR3.5-SG
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 4mm Super Green RoHS: Compliant | 0 |
|
$0.8990 / $2.3300 | Order Now |
|
Future Electronics | FLPR Series 3.5 in Board Mount Right Angle 3 mm Lens Super Green Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.1800 / $1.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 985 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 788 |
|
$1.2500 / $4.0000 | Buy Now |