There are no models available for this part yet.
Overview of FLPR4.5-SUG by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FLPR4.5-SUG by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H2041
|
Newark | Flexible Light Pipe Assembly, 1Mm. Fiber Optic Core, Right Angle, 4.2Mm. Dia. Low Profile Lens, 4.5In. Length, 3Mm Led, Super Ultra Green/Tray |Bivar FLPR4.5-SUG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.5700 | Buy Now | |
DISTI #
FLPR4.5-SUG-ND
|
DigiKey | LED CBI 3MM GRN THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3998 | Buy Now | |
DISTI #
749-FLPR4.5-SUG
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 4mm Super Ultra Grn RoHS: Compliant | 0 |
|
$0.7770 / $0.8550 | Order Now | |
DISTI #
70534818
|
RS | Light Pipe Assembly, Right Angle, 4.2mm. Lens, 4.5in. Length, 3mm, Green | Bivar Inc. FLPR4.5-SUG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1190 / $1.1830 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.0500 | Buy Now |