Part Details for FLPR6.0-BC by Bivar Inc
Overview of FLPR6.0-BC by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPR6.0-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4904
|
Newark | Light Pipe, Flexible, Round, Single, Pcb, Led Color:Green, Red, Led Mounting:Through Hole, Forward Current If:20Ma, Length:152.5Mm, Forward Voltage:2.2V, Wavelength Typ:635Nm, Luminous Intensity:65Mcd, Product Range:- Rohs Compliant: Yes |Bivar FLPR6.0-BC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.3600 | Buy Now |
DISTI #
492-1199-ND
|
DigiKey | LED LIGHT PIPE GREEN/RED FLEX 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
499 In Stock |
|
$1.0465 / $2.8700 | Buy Now |
DISTI #
749-FLPR6.0-BC
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 4mm Bi-Color RoHS: Compliant | 950 |
|
$0.9100 / $2.0200 | Buy Now |
DISTI #
70534822
|
RS | Light Pipe Assembly, Right Angle,4.2mm. Lens,6.0in. Length,3mm, Bi-Color Red/Green | Bivar Inc. FLPR6.0-BC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.3100 | RFQ |
|
Future Electronics | FLPR Series Light Pipe Assembly Flexible Board Mount Round Lens 6.0 in BiColor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2000 / $1.2800 | Buy Now |
|
Quest Components | OPTICAL PIPE | 28 |
|
$1.6485 / $2.6376 | Buy Now |
DISTI #
C1S132200022846
|
Chip1Stop | LED Light Pipe Round Right Angle Green/Red Flexible Tray RoHS: Compliant | 96 |
|
$0.5300 | Buy Now |
Part Details for FLPR6.0-BC
FLPR6.0-BC CAD Models
FLPR6.0-BC Part Data Attributes
|
FLPR6.0-BC
Bivar Inc
Buy Now
|
Compare Parts:
FLPR6.0-BC
Bivar Inc
|
Samacsys Manufacturer | Bivar |