Part Details for FLPR6.0-H-RP by Bivar Inc
Overview of FLPR6.0-H-RP by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPR6.0-H-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70534823
|
RS | Light Pipe Assembly, Rt-Angle, 4.2mm. Dia. Lens 6in. Length, 3mm, Red | Bivar Inc. FLPR6.0-H-RP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.1300 | RFQ |
|
Quest Components | 74 |
|
$1.0815 / $2.8840 | Buy Now |
Part Details for FLPR6.0-H-RP
FLPR6.0-H-RP CAD Models
FLPR6.0-H-RP Part Data Attributes
|
FLPR6.0-H-RP
Bivar Inc
Buy Now
|
Compare Parts:
FLPR6.0-H-RP
Bivar Inc
|
Samacsys Manufacturer | Bivar |