Part Details for FLPV16.0-SR by Bivar Inc
Overview of FLPV16.0-SR by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPV16.0-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-FLPV16.0-SR
|
Mouser Electronics | LED Light Pipes Light Pipe Assembly, Flexible, Board Mount, Vertical, 3mm Round Lens, 16.0 in., Super Red RoHS: Compliant | 0 |
|
$1.6600 / $3.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.7200 | Buy Now |
Part Details for FLPV16.0-SR
FLPV16.0-SR CAD Models
FLPV16.0-SR Part Data Attributes
|
FLPV16.0-SR
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
FLPV16.0-SR
Bivar Inc
Optical Pipe,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for FLPV16.0-SR
This table gives cross-reference parts and alternative options found for FLPV16.0-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLPV16.0-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLPV4.0-SR | Optical Pipe, | Bivar Inc | FLPV16.0-SR vs FLPV4.0-SR |
FLPV8.0-SR | Optical Pipe, | Bivar Inc | FLPV16.0-SR vs FLPV8.0-SR |
FLPV2.5-SR | Optical Pipe, | Bivar Inc | FLPV16.0-SR vs FLPV2.5-SR |
FLPV1.5-SR | Optical Pipe, | Bivar Inc | FLPV16.0-SR vs FLPV1.5-SR |
FLPV5.0-SR | Optical Pipe, | Bivar Inc | FLPV16.0-SR vs FLPV5.0-SR |