Part Details for FLPVA50B100 by Cynergy3 Components
Overview of FLPVA50B100 by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLPVA50B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ5563
|
Newark | Single Float Switch, Stainless Steel Rohs Compliant: Yes |Sensata/cynergy3 FLPVA50B100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.6000 | Buy Now |
DISTI #
40AJ6938
|
Newark | Single Float Switch Two Level Stainless Steel, Atex, 50Mm-100Mm |Sensata/cynergy3 FLPVA50B100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.2400 / $388.5600 | Buy Now |
DISTI #
72306752
|
RS | Single Float Switch Two Level Stainless Steel, ATEX, 50mm-100mm, FLPV Series | Sensata - Cynergy3 FLPVA50B100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$194.0800 | Buy Now |
DISTI #
CYNFLPVA50B100
|
Heilind Electronics | SINGLE FLOAT SWITCH 2 LVL SS ATEX, 50MM-100MM | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
CYNFLPVA50B100
|
Interstate Connecting Components | SINGLE FLOAT SWITCH 2 LVL SS ATEX, 50MM-100MM | 1 |
|
Buy Now | |
DISTI #
3810857
|
element14 Asia-Pacific | SINGLE FLOAT SWITCH, STAINLESS STEEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$425.8415 | Buy Now |
DISTI #
3810857
|
Farnell | SINGLE FLOAT SWITCH, STAINLESS STEEL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$377.7085 | Buy Now |